
KGM03ACG1E4R7CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E4R7CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E4R7CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E4R7CH |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.79720 | $39.86 |
| 100 | $0.72950 | $72.95 |
| 500 | $0.66790 | $333.95 |
| 1,000 | $0.65948 | $659.48 |
| 2,500 | $0.65028 | $1,625.70 |
| 5,000 | $0.64115 | $3,205.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.59868 | $8,980.20 |
| 30,000 | $0.57204 | $17,161.20 |
| 45,000 | $0.55855 | $25,134.75 |
| 75,000 | $0.55290 | $41,467.50 |
| 105,000 | $0.53486 | $56,160.30 |
| 150,000 | $0.52645 | $78,967.50 |

