
KGM03ACG1E4R7BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E4R7BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E4R7BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E4R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E4R7BH |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E4R7BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31760 | $131.76 |
| 500 | $1.04968 | $524.84 |
| 1,000 | $0.96711 | $967.11 |
| 2,500 | $0.87998 | $2,199.95 |
| 5,000 | $0.82750 | $4,137.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.84900 | $12,735.00 |
| 30,000 | $0.81456 | $24,436.80 |
| 45,000 | $0.79732 | $35,879.40 |
| 75,000 | $0.77819 | $58,364.25 |
| 105,000 | $0.76701 | $80,536.05 |

