
KGM03ACG1E101FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E101FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E101FHCT-ND - Cut Tape (CT) 478-KGM03ACG1E101FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E101FH |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E101FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.00700 | $20.07 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32980 | $132.98 |
| 500 | $1.05978 | $529.89 |
| 1,000 | $0.97665 | $976.65 |
| 2,500 | $0.88888 | $2,222.20 |
| 5,000 | $0.83600 | $4,180.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.65508 | $9,826.20 |
| 30,000 | $0.62791 | $18,837.30 |
| 45,000 | $0.61892 | $27,851.40 |

