KGM02ACG1E1R0BH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12530
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04633
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.46120
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04633
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04633
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 39,800
Unit Price: $2.30000
Datasheet
CM-01005(0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-01005(0402)
CX-Series

KGM02ACG1E1R0BH

DigiKey Part Number
478-KGM02ACG1E1R0BHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E1R0BHCT-ND - Cut Tape (CT)
478-KGM02ACG1E1R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E1R0BH
Description
CAP CER 1PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E1R0BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06956$1,391.20
40,000$0.06431$2,572.40
60,000$0.06168$3,700.80
100,000$0.05877$5,877.00
140,000$0.05707$7,989.80
200,000$0.05544$11,088.00
500,000$0.05192$25,960.00
1,000,000$0.04979$49,790.00
Manufacturers Standard Package