


KGM02ACG1E1R0BH | |
---|---|
DigiKey Part Number | 478-KGM02ACG1E1R0BHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E1R0BHCT-ND - Cut Tape (CT) 478-KGM02ACG1E1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E1R0BH |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E1R0BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06920 | $1,384.00 |
40,000 | $0.06398 | $2,559.20 |
60,000 | $0.06137 | $3,682.20 |
100,000 | $0.05847 | $5,847.00 |
140,000 | $0.05678 | $7,949.20 |
200,000 | $0.05516 | $11,032.00 |
500,000 | $0.05165 | $25,825.00 |
1,000,000 | $0.04954 | $49,540.00 |