
KGK58CR73H222KV2A | |
|---|---|
DigiKey Part Number | 478-KGK58CR73H222KV2ATR-ND - Tape & Reel (TR) 478-KGK58CR73H222KV2ACT-ND - Cut Tape (CT) 478-KGK58CR73H222KV2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CR73H222KV2A |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.90000 | $35.90 |
| 10 | $25.73200 | $257.32 |
| 50 | $23.90600 | $1,195.30 |
| 100 | $20.41990 | $2,041.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.76546 | $8,882.73 |
| 1,000 | $16.92546 | $16,925.46 |
| 1,500 | $16.74211 | $25,113.17 |
| 2,500 | $16.56551 | $41,413.78 |
| 3,500 | $16.48315 | $57,691.02 |
| 5,000 | $16.39981 | $81,999.05 |

