KGH42HCG3E102JY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK58CR73H222KV2A

DigiKey Part Number
478-KGK58CR73H222KV2ATR-ND - Tape & Reel (TR)
478-KGK58CR73H222KV2ACT-ND - Cut Tape (CT)
478-KGK58CR73H222KV2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK58CR73H222KV2A
Description
CAP CER 2200PF 250VAC X7R 2211
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.90000$35.90
10$25.73200$257.32
50$23.90600$1,195.30
100$20.41990$2,041.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.76546$8,882.73
1,000$16.92546$16,925.46
1,500$16.74211$25,113.17
2,500$16.56551$41,413.78
3,500$16.48315$57,691.02
5,000$16.39981$81,999.05
Manufacturers Standard Package