
KGK55FR73H102KV2B | |
|---|---|
DigiKey Part Number | 478-KGK55FR73H102KV2BTR-ND - Tape & Reel (TR) 478-KGK55FR73H102KV2BCT-ND - Cut Tape (CT) 478-KGK55FR73H102KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK55FR73H102KV2B |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.19000 | $26.19 |
| 10 | $16.94500 | $169.45 |
| 50 | $15.18300 | $759.15 |
| 100 | $14.21620 | $1,421.62 |
| 500 | $12.81618 | $6,408.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.82084 | $12,820.84 |
| 2,000 | $11.89175 | $23,783.50 |
| 3,000 | $11.44246 | $34,327.38 |
| 5,000 | $11.30434 | $56,521.70 |

