
KGH42HR73E152KY1A | |
|---|---|
DigiKey Part Number | 478-KGH42HR73E152KY1ATR-ND - Tape & Reel (TR) 478-KGH42HR73E152KY1ACT-ND - Cut Tape (CT) 478-KGH42HR73E152KY1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH42HR73E152KY1A |
Description | X2, 1808 X7R 1500 PF 10%, FLEXIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $12.00900 | $120.09 |
| 50 | $9.76240 | $488.12 |
| 100 | $9.06650 | $906.65 |
| 500 | $7.89058 | $3,945.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.67699 | $7,676.99 |
| 2,000 | $7.37113 | $14,742.26 |
| 3,000 | $7.21807 | $21,654.21 |
| 5,000 | $7.04826 | $35,241.30 |
| 7,000 | $6.94893 | $48,642.51 |
| 10,000 | $6.85343 | $68,534.30 |

