
KGF32KR71C475KU | |
|---|---|
DigiKey Part Number | 478-KGF32KR71C475KUTR-ND - Tape & Reel (TR) 478-KGF32KR71C475KUCT-ND - Cut Tape (CT) 478-KGF32KR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32KR71C475KU |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.42300 | $34.23 |
| 50 | $2.60760 | $130.38 |
| 100 | $2.35590 | $235.59 |
| 500 | $1.93214 | $966.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.03717 | $5,037.17 |
| 2,000 | $4.80995 | $9,619.90 |
| 3,000 | $4.69611 | $14,088.33 |
| 5,000 | $4.56993 | $22,849.65 |
| 7,000 | $4.49617 | $31,473.19 |
| 10,000 | $4.42521 | $44,252.10 |
| 12,000 | $4.39159 | $52,699.08 |

