
KGF31BR72A153KT | |
---|---|
DigiKey Part Number | 478-KGF31BR72A153KTTR-ND - Tape & Reel (TR) 478-KGF31BR72A153KTCT-ND - Cut Tape (CT) 478-KGF31BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31BR72A153KT |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63592 | $2,543.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.65000 | $16.50 |
50 | $1.21860 | $60.93 |
100 | $0.99270 | $99.27 |
500 | $0.78366 | $391.83 |
1,000 | $0.66181 | $661.81 |