KGF31BR71H473KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,995
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.74944
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 222
Unit Price: $2.14000
Datasheet

Direct


KEMET
In Stock: 3,790
Unit Price: $3.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.23435
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $3.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.24010
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF31BR71H473KM

DigiKey Part Number
478-KGF31BR71H473KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGF31BR71H473KM
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.47439$7,115.85
Manufacturers Standard Package