
KGF21KR71H474KU | |
|---|---|
DigiKey Part Number | 478-KGF21KR71H474KUTR-ND - Tape & Reel (TR) 478-KGF21KR71H474KUCT-ND - Cut Tape (CT) 478-KGF21KR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21KR71H474KU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21KR71H474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78640 | $39.32 |
| 100 | $0.69180 | $69.18 |
| 500 | $0.53324 | $266.62 |
| 1,000 | $0.48437 | $484.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41138 | $1,234.14 |
| 6,000 | $0.38176 | $2,290.56 |
| 9,000 | $0.36277 | $3,264.93 |
| 15,000 | $0.35640 | $5,346.00 |
| 21,000 | $0.35514 | $7,457.94 |
| 30,000 | $0.34967 | $10,490.10 |
| 36,000 | $0.34725 | $12,501.00 |
| 72,000 | $0.33230 | $23,925.60 |
| 75,000 | $0.33150 | $24,862.50 |

