KC7050Z60.0000C1HX00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.57768
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.57768
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.57768
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.57768
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.57768
Datasheet
KC7050Z12.0000C1KX00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC7050Z60.0000C1HX00

DigiKey Part Number
478-KC7050Z60.0000C1HX00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC7050Z60.0000C1HX00
Description
OSCILLATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
60 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.57768$6,577.68
Manufacturers Standard Package