
KC7050Z40.0000C1LX00 | |
---|---|
DigiKey Part Number | 478-KC7050Z40.0000C1LX00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC7050Z40.0000C1LX00 |
Description | CLOCK OSCILLITORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.54028 | $8,540.28 |
2,000 | $7.95130 | $15,902.60 |
5,000 | $7.65680 | $38,284.00 |
10,000 | $7.36231 | $73,623.10 |