
KC3225Z11.2896C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z11.2896C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z11.2896C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z11.2896C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z11.2896C15XXK |
Description | XTAL OSC XO 11.2896MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z11.2896C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.39308 | $12,786.16 |
| 4,000 | $6.12916 | $24,516.64 |
| 6,000 | $5.97994 | $35,879.64 |
| 10,000 | $5.79723 | $57,972.30 |
| 14,000 | $5.67999 | $79,519.86 |

