
KC2520Z25.0000C15XXK | |
---|---|
DigiKey Part Number | 478-KC2520Z25.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z25.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z25.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z25.0000C15XXK |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $8.71200 | $87.12 |
25 | $8.23720 | $205.93 |
50 | $7.89740 | $394.87 |
100 | $7.57140 | $757.14 |
250 | $7.15968 | $1,789.92 |
500 | $6.86374 | $3,431.87 |
1,000 | $6.57997 | $6,579.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.36187 | $10,723.74 |
4,000 | $5.14050 | $20,562.00 |
6,000 | $5.13188 | $30,791.28 |