
KC2520K16.0000C10E00 | |
---|---|
DigiKey Part Number | 478-KC2520K16.0000C10E00TR-ND - Tape & Reel (TR) 478-KC2520K16.0000C10E00CT-ND - Cut Tape (CT) 478-KC2520K16.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K16.0000C10E00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.31000 | $9.31 |
10 | $8.87200 | $88.72 |
50 | $8.66240 | $433.12 |
100 | $7.42560 | $742.56 |
500 | $7.21944 | $3,609.72 |
1,000 | $6.08492 | $6,084.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.40131 | $12,802.62 |
4,000 | $6.13704 | $24,548.16 |
6,000 | $5.98763 | $35,925.78 |
10,000 | $5.80469 | $58,046.90 |
14,000 | $5.68730 | $79,622.20 |