KC2520x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520K16.0000C10E00

DigiKey Part Number
478-KC2520K16.0000C10E00TR-ND - Tape & Reel (TR)
478-KC2520K16.0000C10E00CT-ND - Cut Tape (CT)
478-KC2520K16.0000C10E00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520K16.0000C10E00
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$8.86000$88.60
50$8.65120$432.56
100$7.41610$741.61
500$7.21016$3,605.08
1,000$6.07710$6,077.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.39308$12,786.16
4,000$6.12916$24,516.64
6,000$5.97994$35,879.64
10,000$5.79723$57,972.30
14,000$5.67999$79,519.86
Manufacturers Standard Package