KC2016x-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016K10.0000C1GE00

DigiKey Part Number
478-KC2016K10.0000C1GE00TR-ND - Tape & Reel (TR)
478-KC2016K10.0000C1GE00CT-ND - Cut Tape (CT)
478-KC2016K10.0000C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016K10.0000C1GE00
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$9.48400$94.84
25$8.96640$224.16
50$8.59520$429.76
100$8.23970$823.97
250$7.79256$1,948.14
500$7.47020$3,735.10
1,000$7.16147$7,161.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.00296$14,005.92
4,000$6.71393$26,855.72
6,000$6.55049$39,302.94
10,000$6.35038$63,503.80
Manufacturers Standard Package