1210 (3225 Metric) 2,29mm X Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM32KR72A684KU

DigiKey Part Number
478-KAM32KR72A684KUTR-ND - Tape & Reel (TR)
478-KAM32KR72A684KUCT-ND - Cut Tape (CT)
478-KAM32KR72A684KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM32KR72A684KU
Description
CAP CER 0.68UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM32KR72A684KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.05000$13.05
10$8.64800$86.48
50$6.91520$345.76
100$6.37830$637.83
500$5.47288$2,736.44
1,000$5.19256$5,192.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.06908$4,138.16
4,000$1.96616$7,864.64
6,000$1.91462$11,487.72
10,000$1.85750$18,575.00
14,000$1.82408$25,537.12
20,000$1.79195$35,839.00
24,000$1.77672$42,641.28
Manufacturers Standard Package