KAM21BR72A223MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,126
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,801
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 15,540
Unit Price: $2.88000
Datasheet

Upgrade


Murata Electronics
In Stock: 115,979
Unit Price: $3.45000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.32000
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR72A223MT

DigiKey Part Number
478-KAM21BR72A223MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM21BR72A223MT
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR72A223MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.34970$2,797.60