
08051C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A223KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A223KTCT-ND - Cut Tape (CT) 478-KAM21BR72A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C223K4T2A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.31410 | $31.41 |
| 500 | $0.23184 | $115.92 |
| 1,000 | $0.20652 | $206.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16875 | $675.00 |
| 8,000 | $0.15473 | $1,237.84 |
| 12,000 | $0.14772 | $1,772.64 |
| 20,000 | $0.13995 | $2,799.00 |
| 28,000 | $0.13542 | $3,791.76 |
| 40,000 | $0.13105 | $5,242.00 |

