
KAM21BR71H332JT | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H332JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H332JTCT-ND - Cut Tape (CT) 478-KAM21BR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H332JT |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.24800 | $12.48 |
| 50 | $0.90560 | $45.28 |
| 100 | $0.79950 | $79.95 |
| 500 | $0.62070 | $310.35 |
| 1,000 | $0.56563 | $565.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51431 | $2,057.24 |
| 8,000 | $0.48210 | $3,856.80 |
| 12,000 | $0.46596 | $5,591.52 |
| 20,000 | $0.44808 | $8,961.60 |
| 28,000 | $0.43763 | $12,253.64 |
| 40,000 | $0.42757 | $17,102.80 |
| 48,000 | $0.42281 | $20,294.88 |
| 96,000 | $0.40676 | $39,048.96 |
| 100,000 | $0.40591 | $40,591.00 |

