
KAM21BCG2A470JT | |
---|---|
DigiKey Part Number | 478-KAM21BCG2A470JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A470JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A470JT |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A470JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84000 | $8.40 |
50 | $0.59280 | $29.64 |
100 | $0.51780 | $51.78 |
500 | $0.39316 | $196.58 |
1,000 | $0.35472 | $354.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30310 | $1,212.40 |
8,000 | $0.28131 | $2,250.48 |
12,000 | $0.27039 | $3,244.68 |
20,000 | $0.25831 | $5,166.20 |
28,000 | $0.25125 | $7,035.00 |
40,000 | $0.24446 | $9,778.40 |
48,000 | $0.24124 | $11,579.52 |
96,000 | $0.23040 | $22,118.40 |
100,000 | $0.22983 | $22,983.00 |