
KAM15AR72A682KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A682KTTR-ND - Tape & Reel (TR) 478-KAM15AR72A682KTCT-ND - Cut Tape (CT) 478-KAM15AR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR72A682KT |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR72A682KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.26280 | $13.14 |
| 100 | $0.22600 | $22.60 |
| 500 | $0.16448 | $82.24 |
| 1,000 | $0.14555 | $145.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11965 | $478.60 |
| 8,000 | $0.10898 | $871.84 |
| 12,000 | $0.10365 | $1,243.80 |
| 20,000 | $0.09774 | $1,954.80 |
| 28,000 | $0.09429 | $2,640.12 |
| 40,000 | $0.09097 | $3,638.80 |
| 48,000 | $0.08940 | $4,291.20 |
| 96,000 | $0.08411 | $8,074.56 |
| 100,000 | $0.08383 | $8,383.00 |

