0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR72A332JT

DigiKey Part Number
478-KAM15AR72A332JTTR-ND - Tape & Reel (TR)
478-KAM15AR72A332JTCT-ND - Cut Tape (CT)
478-KAM15AR72A332JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR72A332JT
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR72A332JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.11000$11.10
50$0.79800$39.90
100$0.70160$70.16
500$0.54140$270.70
1,000$0.49196$491.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44399$1,775.96
8,000$0.41508$3,320.64
12,000$0.40061$4,807.32
20,000$0.38457$7,691.40
28,000$0.37520$10,505.60
40,000$0.36618$14,647.20
48,000$0.36191$17,371.68
96,000$0.34752$33,361.92
100,000$0.34676$34,676.00
Manufacturers Standard Package