0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71E104KM

DigiKey Part Number
478-KAM15AR71E104KMTR-ND - Tape & Reel (TR)
478-KAM15AR71E104KMCT-ND - Cut Tape (CT)
478-KAM15AR71E104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71E104KM
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71E104KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.56400$5.64
50$0.38880$19.44
100$0.33740$33.74
500$0.25062$125.31
1,000$0.22383$223.83
2,500$0.19570$489.25
5,000$0.17879$893.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13423$2,013.45
30,000$0.12556$3,766.80
45,000$0.12122$5,454.90
75,000$0.11641$8,730.75
105,000$0.11360$11,928.00
150,000$0.11089$16,633.50
180,000$0.10961$19,729.80
360,000$0.10529$37,904.40
375,000$0.10518$39,442.50
Manufacturers Standard Package