
KAM15AR71E104KM | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E104KMTR-ND - Tape & Reel (TR) 478-KAM15AR71E104KMCT-ND - Cut Tape (CT) 478-KAM15AR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E104KM |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E104KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.38840 | $19.42 |
| 100 | $0.33690 | $33.69 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.22354 | $223.54 |
| 2,500 | $0.19544 | $488.60 |
| 5,000 | $0.17856 | $892.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13406 | $2,010.90 |
| 30,000 | $0.12540 | $3,762.00 |
| 45,000 | $0.12106 | $5,447.70 |
| 75,000 | $0.11626 | $8,719.50 |
| 105,000 | $0.11345 | $11,912.25 |
| 150,000 | $0.11075 | $16,612.50 |
| 180,000 | $0.10947 | $19,704.60 |
| 360,000 | $0.10516 | $37,857.60 |
| 375,000 | $0.10504 | $39,390.00 |

