Upgrade
Upgrade

KAM15AR71C223JT | |
|---|---|
DigiKey Part Number  | 478-KAM15AR71C223JTTR-ND - Tape & Reel (TR) 478-KAM15AR71C223JTCT-ND - Cut Tape (CT) 478-KAM15AR71C223JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KAM15AR71C223JT  | 
Description  | CAP CER 0.022UF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KAM15AR71C223JT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.33800 | $13.38 | 
| 50 | $0.97240 | $48.62 | 
| 100 | $0.85910 | $85.91 | 
| 500 | $0.66998 | $334.99 | 
| 1,000 | $0.61148 | $611.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.53440 | $2,137.60 | 
| 8,000 | $0.50126 | $4,010.08 | 
| 12,000 | $0.48466 | $5,815.92 | 
| 20,000 | $0.46627 | $9,325.40 | 
| 28,000 | $0.45552 | $12,754.56 | 
| 40,000 | $0.44518 | $17,807.20 | 
| 48,000 | $0.44028 | $21,133.44 | 
| 96,000 | $0.42377 | $40,681.92 | 
| 100,000 | $0.42290 | $42,290.00 | 


