KAM15AR71C223JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55708
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,488
Unit Price: $2.28000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C223JT

DigiKey Part Number
478-KAM15AR71C223JTTR-ND - Tape & Reel (TR)
478-KAM15AR71C223JTCT-ND - Cut Tape (CT)
478-KAM15AR71C223JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71C223JT
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71C223JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.33800$13.38
50$0.97240$48.62
100$0.85910$85.91
500$0.66998$334.99
1,000$0.61148$611.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53440$2,137.60
8,000$0.50126$4,010.08
12,000$0.48466$5,815.92
20,000$0.46627$9,325.40
28,000$0.45552$12,754.56
40,000$0.44518$17,807.20
48,000$0.44028$21,133.44
96,000$0.42377$40,681.92
100,000$0.42290$42,290.00
Manufacturers Standard Package