0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C104JT

DigiKey Part Number
478-KAM15AR71C104JTTR-ND - Tape & Reel (TR)
478-KAM15AR71C104JTCT-ND - Cut Tape (CT)
478-KAM15AR71C104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71C104JT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71C104JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.60700$16.07
50$1.17980$58.99
100$1.04760$104.76
500$0.82498$412.49
1,000$0.75637$756.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63255$2,530.20
8,000$0.60186$4,814.88
12,000$0.57807$6,936.84
20,000$0.57518$11,503.60
28,000$0.55239$15,466.92
40,000$0.55074$22,029.60
48,000$0.54994$26,397.12
96,000$0.53642$51,496.32
100,000$0.53539$53,539.00
Manufacturers Standard Package