
KAM15ACG2A391GT | |
---|---|
DigiKey Part Number | 478-KAM15ACG2A391GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A391GT |
Description | AUTO MB CMAP - FN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89662 | $3,586.48 |
8,000 | $0.85985 | $6,878.80 |
12,000 | $0.83930 | $10,071.60 |
20,000 | $0.81440 | $16,288.00 |
28,000 | $0.79857 | $22,359.96 |
40,000 | $0.78228 | $31,291.20 |
100,000 | $0.74263 | $74,263.00 |