KAM15ACG2A120FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.73386
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $5.05456
Datasheet

Direct


Murata Electronics
In Stock: 6,873
Unit Price: $1.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.60121
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A120FT

DigiKey Part Number
478-KAM15ACG2A120FTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A120FTCT-ND - Cut Tape (CT)
478-KAM15ACG2A120FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A120FT
Description
CAP CER 12PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A120FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.23500$22.35
50$1.66600$83.30
100$1.49140$149.14
500$1.19554$597.77
1,000$1.10442$1,104.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98702$3,948.08
Manufacturers Standard Package