
KAM15ACG2A101GT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101GTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101GTCT-ND - Cut Tape (CT) 478-KAM15ACG2A101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A101GT |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A101GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.73800 | $17.38 |
| 50 | $1.28080 | $64.04 |
| 100 | $1.13890 | $113.89 |
| 500 | $0.90086 | $450.43 |
| 1,000 | $0.82735 | $827.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86015 | $3,440.60 |

