
KAM15ACG1H120FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H120FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H120FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H120FT |
Description | CAP CER 12PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H120FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31760 | $131.76 |
| 500 | $1.04968 | $524.84 |
| 1,000 | $0.96711 | $967.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79490 | $3,179.60 |

