
KAM15ACG1H100KM | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H100KMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H100KMCT-ND - Cut Tape (CT) 478-KAM15ACG1H100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H100KM |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H100KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.66180 | $33.09 |
100 | $0.57970 | $57.97 |
500 | $0.44240 | $221.20 |
1,000 | $0.40020 | $400.20 |
2,500 | $0.35567 | $889.17 |
5,000 | $0.32888 | $1,644.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25145 | $3,771.75 |
30,000 | $0.23770 | $7,131.00 |
45,000 | $0.23081 | $10,386.45 |
75,000 | $0.22318 | $16,738.50 |
105,000 | $0.21872 | $22,965.60 |
150,000 | $0.21443 | $32,164.50 |
180,000 | $0.21441 | $38,593.80 |