
KAM05ACG1H101KH | |
|---|---|
DigiKey Part Number  | 478-KAM05ACG1H101KHTR-ND - Tape & Reel (TR) 478-KAM05ACG1H101KHCT-ND - Cut Tape (CT) 478-KAM05ACG1H101KHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KAM05ACG1H101KH  | 
Description  | CAP CER 100PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.56mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.79100 | $7.91 | 
| 50 | $0.55960 | $27.98 | 
| 100 | $0.48870 | $48.87 | 
| 500 | $0.36990 | $184.95 | 
| 1,000 | $0.35848 | $358.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.25762 | $2,576.20 | 
| 20,000 | $0.24162 | $4,832.40 | 
| 30,000 | $0.23361 | $7,008.30 | 

