0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR72A102KT

DigiKey Part Number
478-KAF15AR72A102KTTR-ND - Tape & Reel (TR)
478-KAF15AR72A102KTCT-ND - Cut Tape (CT)
478-KAF15AR72A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR72A102KT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR72A102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.09500$10.95
50$0.73680$36.84
100$0.64620$64.62
500$0.58424$292.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49892$1,995.68
8,000$0.35071$2,805.68
12,000$0.20195$2,423.40
20,000$0.12315$2,463.00
28,000$0.11647$3,261.16
40,000$0.11612$4,644.80
Manufacturers Standard Package