
HLQ021R0BTTR | |
|---|---|
DigiKey Part Number | 478-7212-2-ND - Tape & Reel (TR) 478-7212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLQ021R0BTTR |
Description | FIXED IND 1NH 330MA 100 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 330 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLQ021R0BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 17 @ 450MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.74900 | $27.49 |
| 100 | $2.25830 | $225.83 |
| 1,000 | $1.85679 | $1,856.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.59792 | $7,989.60 |
| 10,000 | $1.47824 | $14,782.40 |
| 15,000 | $1.41218 | $21,182.70 |
| 25,000 | $1.38695 | $34,673.75 |

