HL02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLC022R0BTTR

DigiKey Part Number
478-7195-2-ND - Tape & Reel (TR)
478-7195-1-ND - Cut Tape (CT)
478-7195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLC022R0BTTR
Description
FIXED IND 2NH 596MA 180 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 596 mA 180mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HLC022R0BTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
26 @ 450MHz
Frequency - Self Resonant
17GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,883
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.76200$17.62
100$1.44980$144.98
1,000$1.19245$1,192.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.06111$5,305.55
10,000$1.00064$10,006.40
15,000$0.96691$14,503.65
25,000$0.92608$23,152.00
35,000$0.90015$31,505.25
50,000$0.87349$43,674.50
Manufacturers Standard Package