
HL028R2BTTR | |
|---|---|
DigiKey Part Number | 478-6927-2-ND - Tape & Reel (TR) 478-6927-1-ND - Cut Tape (CT) 478-6927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL028R2BTTR |
Description | FIXED IND 8.2NH 255MA 570MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 255 mA 570mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL028R2BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | 29 @ 450MHz | |
Frequency - Self Resonant | 3.95GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $3.20600 | $32.06 |
| 100 | $2.63440 | $263.44 |
| 1,000 | $2.16624 | $2,166.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.92800 | $9,640.00 |
| 10,000 | $1.81829 | $18,182.90 |
| 15,000 | $1.75712 | $26,356.80 |
| 25,000 | $1.68305 | $42,076.25 |
| 35,000 | $1.68269 | $58,894.15 |

