HL023R6BTTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.33612
Datasheet
HL02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL023R6BTTR

DigiKey Part Number
478-6922-2-ND - Tape & Reel (TR)
478-6922-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HL023R6BTTR
Description
FIXED IND 3.6NH 311MA 280MOHM SM
Customer Reference
Detailed Description
3.6 nH Unshielded Multilayer Inductor 311 mA 280mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HL023R6BTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
3.6 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
27 @ 450MHz
Frequency - Self Resonant
6.85GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes