
HL023R6BTTR | |
---|---|
DigiKey Part Number | 478-6922-2-ND - Tape & Reel (TR) 478-6922-1-ND - Cut Tape (CT) 478-6922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL023R6BTTR |
Description | FIXED IND 3.6NH 311MA 280MOHM SM |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 311 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL023R6BTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 27 @ 450MHz | |
Frequency - Self Resonant | 6.85GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.74200 | $27.42 |
25 | $2.48320 | $62.08 |
50 | $2.30080 | $115.04 |
100 | $2.13240 | $213.24 |
250 | $1.92760 | $481.90 |
500 | $1.78572 | $892.86 |
1,000 | $1.65386 | $1,653.86 |
2,500 | $1.49371 | $3,734.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.38250 | $6,912.50 |
10,000 | $1.27912 | $12,791.20 |
15,000 | $1.22204 | $18,330.60 |
25,000 | $1.15980 | $28,995.00 |