
HL022R4BTTR | |
|---|---|
DigiKey Part Number | 478-6917-2-ND - Tape & Reel (TR) 478-6917-1-ND - Cut Tape (CT) 478-6917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL022R4BTTR |
Description | FIXED IND 2.4NH 330MA 192MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 330 mA 192mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL022R4BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | 27 @ 450MHz | |
Frequency - Self Resonant | 9.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.27600 | $22.76 |
| 100 | $1.87400 | $187.40 |
| 1,000 | $1.54081 | $1,540.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.37115 | $6,855.75 |
| 10,000 | $1.29307 | $12,930.70 |
| 15,000 | $1.24951 | $18,742.65 |
| 25,000 | $1.19679 | $29,919.75 |
| 35,000 | $1.16331 | $40,715.85 |
| 50,000 | $1.15239 | $57,619.50 |

