
HL02220GTTR | |
|---|---|
DigiKey Part Number | 478-6913-2-ND - Tape & Reel (TR) 478-6913-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HL02220GTTR |
Description | FIXED IND 22NH 180MA 1.317OHM SM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 180 mA 1.317Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL02220GTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.317Ohm Max | |
Q @ Freq | 30 @ 450MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.06300 | $40.63 |
| 100 | $3.33850 | $333.85 |
| 1,000 | $2.74534 | $2,745.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.14161 | $10,708.05 |

