HL02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL021R5BTTR

DigiKey Part Number
478-6910-2-ND - Tape & Reel (TR)
478-6910-1-ND - Cut Tape (CT)
478-6910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HL021R5BTTR
Description
FIXED IND 1.5NH 340MA 128MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 340 mA 128mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HL021R5BTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.5 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
128mOhm Max
Q @ Freq
25 @ 450MHz
Frequency - Self Resonant
14GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,345
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$2.27600$22.76
100$1.87400$187.40
1,000$1.54081$1,540.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.37115$6,855.75
10,000$1.29307$12,930.70
15,000$1.24951$18,742.65
25,000$1.19679$29,919.75
35,000$1.16331$40,715.85
50,000$1.15239$57,619.50
Manufacturers Standard Package