F98
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F981A336MSAAS1

DigiKey Part Number
478-9401-2-ND - Tape & Reel (TR)
478-9401-1-ND - Cut Tape (CT)
478-9401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981A336MSAAS1
Description
CAP TANT 33UF 20% 10V 0805
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981A336MSAAS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.