

F980G107MSA | |
---|---|
DigiKey Part Number | 478-8631-2-ND - Tape & Reel (TR) 478-8631-1-ND - Cut Tape (CT) 478-8631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G107MSA |
Description | CAP TANT 100UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G107MSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $3.54500 | $35.45 |
50 | $2.70240 | $135.12 |
100 | $2.44330 | $244.33 |
500 | $2.00548 | $1,002.74 |
1,000 | $1.87021 | $1,870.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $3.78200 | $37.82 |
50 | $2.80520 | $140.26 |
100 | $2.50050 | $250.05 |
500 | $1.98310 | $991.55 |
1,000 | $1.82152 | $1,821.52 |