
F951E475MAAAQ2 | |
---|---|
DigiKey Part Number | 478-8507-2-ND - Tape & Reel (TR) 478-8507-1-ND - Cut Tape (CT) 478-8507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E475MAAAQ2 |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.90400 | $59.04 |
50 | $4.62940 | $231.47 |
100 | $4.23440 | $423.44 |
500 | $3.56850 | $1,784.25 |
1,000 | $3.36249 | $3,362.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.20784 | $8,019.60 |
5,000 | $3.07410 | $15,370.50 |
7,500 | $3.00708 | $22,553.10 |
12,500 | $2.93280 | $36,660.00 |
17,500 | $2.88936 | $50,563.80 |
25,000 | $2.84758 | $71,189.50 |